Sealey SBAKIT228 SharkBite® 12m 2-Drop Air Supply System Kit 28mm

MPN
SBAKIT228
Brand
Sealey
EAN-13
5054630578717
Order Code
43-4333
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £429.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Install your own workshop compressed air ring main quickly and easily with the SBA system of fast fit SharkBite® compressed air fittings. Can also be used for water movement not meant for human consumption. Made from strong brass fittings and aluminium pipe runs. Simple push action pipe fittings do away with preparing threaded tubes or applying solvents. Complex pipe and fitting configurations are also assembled more rapidly since the fittings can be disassembled and reconfigured quickly.
  • Install your own workshop compressed air ring main quickly and easily with the SBA system of fast fit SharkBite® compressed air fittings.
  • Can also be used for water movement not meant for human consumption.
  • Made from strong brass fittings and aluminium pipe runs.
  • Simple push action pipe fittings do away with preparing threaded tubes or applying solvents.
  • Complex pipe and fitting configurations are also assembled more rapidly since the fittings can be disassembled and reconfigured quickly. Package includes:
  • SBA28AP - Anodised Aluminium Pipe Ø28mm x 3m (x4)
  • SBA28EE - Equal Elbow Ø28mm (x2)
  • SBA28ET - Equal Tee Ø28mm (x1)
  • SBA28BSA - Straight Adaptor Ø28mm x 3/4""""BSPT Brass (x3)
  • CAS34WB - Wall Box 3/4"""" (x2)
  • SBA28PC - Pipe Clip Ø28mm Pack of 10
  • SBA28DC - Disconnect Clip & Depth Gauge 28mm
  • Refer to individual Model No. for full specification.
  • Model No. SBAKIT228
Type Speedfit Air Supply System
Length 12m
Colour Silver

Reviews

Be the first to submit a review

Trustpilot