Sealey SAC72775BLN Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage Cast Cylinders

MPN
SAC72775BLN
Brand
Sealey
EAN-13
5051747570368
Order Code
89-7734
Country of Origin
Italy
  • Not available for Export
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4105.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications. Fitted with cast iron cylinder head enabling slower revving and improved pump life. Fully enclosed, insulated design gives quiet running at just 66dB(A) (at 1m) and protects vital components from damage. Features fully automatic pressure cut-out switch and tank pressure gauge. Heavy-duty 3-phase electric motor with soft start feature. Control box features tachometer for monitoring use and optimizing service times.
  • Air Displacement: 32.6cfm(924L/min).
  • Maximum Free Air Delivery: 23.6cfm(668L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications.
  • Fitted with cast iron cylinder head enabling slower revving and improved pump life.
  • Fully enclosed, insulated design gives quiet running at just 66dB(A) (at 1m) and protects vital components from damage.
  • Features fully automatic pressure cut-out switch and tank pressure gauge.
  • Heavy-duty 3-phase electric motor with soft start feature.
  • Control box features tachometer for monitoring use and optimizing service times.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC72775BLN
Type Belt Driven Air Compressor
Capacity 270L
Maximum Pressure 7.5hp
Air Displacement cfm(L/min) 32.6(924)
Horsepower 7.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 23.6(668)
Minimum Rated Supply 32A
Motor Output 7.5hp
Nett Weight 213kg
Noise Level 66dB(A)
Oil Capacity 1.57L
Outlet 1/2"BSP Female Tap
Phase 3ph
Receiver Capacity 270L
Size (W x D x H) 1550 x 600 x 1260mm
Speed 1280rpm
Supply 400V

Reviews

Be the first to submit a review

Trustpilot