Sealey Compressor Belt Drive 3ph 2-Stage with Cast Cylinders Low Noise

Sealey Brand: Sealey

Heavy-duty low noise compressors suitable for garage, bodyshop and industrial applications. Cast iron cylinder heads enable slower revving and improve pump life. Fully enclosed, insulated design gives silent running and protects vital components from damage. Features fully automatic pressure cut out switch and tank pressure gauge. Heavy-duty, single or three-phase electric motors with soft start feature. Control box features tachometer for monitoring use and optimizing service times. Supplied with full CE certification, test certificate and operating/maintenance manual.

  • Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications.
  • Fitted with cast iron cylinder head enabling slower revving and improved pump life.
  • Fully enclosed, insulated design gives silent running at just 66dB.A (at 1mtr) and protects vital components from damage.
  • Features fully automatic pressure cut out switch and tank pressure gauge.
  • Heavy-duty three phase electric motor with soft start feature.
  • Control box features tachometer for monitoring use and optimizing service times.
  • Supplied with full CE certification, test certificate, operating/maintenance manual.
Description Image Product Buy Pricing (Ex VAT) Capacity Maximum Pressure Air Displacement cfm(L/min) Horsepower Voltage Maximum Free Air Delivery Maximum Free Air Delivery cfm(L/min) Maximum Free Air Delivery cfm (L/min) Minimum Rated Supply Motor Output Nett Weight Oil Capacity Noise Level Tank Capacity Receiver Capacity Weight Outlet Phase Size (W x D x H) Speed
Sealey SAC72775BLN Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage Cast Cylinders
Sealey SAC72775BLN Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage Cast Cylinders
Standard range
Order code: 89-7734
MPN: SAC72775BLN

Despatched within 2 working days - 1 in stock
1+ £4105.32
Price per unit Ex VAT
270L 7.5hp 32.6(924) 7.5hp 23.6(668) 32A 7.5hp 213kg 1.57L 66dB(A) 270L 1/2"BSP Female Tap 3ph 1550 x 600 x 1260mm 1280rpm
Sealey SAC42755BLN Compressor 270ltr Belt Drive 5.5hp 3ph 2-Stage Cast Cylinders
Sealey SAC42755BLN Compressor 270ltr Belt Drive 5.5hp 3ph 2-Stage Cast Cylinders
Standard range
Order code: 89-7735
MPN: SAC42755BLN

Despatched within 2 working days - 1 in stock
1+ £3912.12
Price per unit Ex VAT
270L 5.5hp 5.5hp 15.3(434) 15.3(434) 198kg 1.2L 270L 270L 198kg
Sealey SAC2203BLN Compressor 200ltr Belt Drive 3hp with Cast Cylinders Low Noise
Sealey SAC2203BLN Compressor 200ltr Belt Drive 3hp with Cast Cylinders Low Noise
Standard range
Order code: 89-7736
MPN: SAC2203BLN

Despatched within 2 working days - 1 in stock
1+ £3429.49
Price per unit Ex VAT
200L 3hp 3hp 230V 10.9(309) 10.9(309) 175kg 0.72L 200L 175kg

Trustpilot