Sealey SAC52775B Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage - Cast Cylinders

MPN
SAC52775B
Brand
Sealey
EAN-13
5051747560901
Order Code
89-7675
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2410.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/11/2026


Heavy-duty 3-phase compressor suitable for the professional workshop. 2-Stage pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase model. Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long-life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Air Displacement: 29.7cfm(841L/min).
  • Maximum Free Air Delivery: 21.5cfm(609L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty 3-phase compressor suitable for the professional workshop.
  • 2-Stage pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase model.
  • Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC52775B
Type Belt Driven Air Compressor
Capacity 270L
Maximum Pressure 7.5hp
Air Displacement cfm(L/min) 29.7(841)
Horsepower 7.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 21.5(609)
Minimum Rated Supply 32A
Motor Output 7.5hp
Nett Weight 143kg
Oil Capacity 1.57L
Outlet 1/2"BSP Female Tap
Phase 3ph
Receiver Capacity 270L
Size (W x D x H) 1550 x 510 x 1070mm
Speed 1280rpm
Supply 400V/32A

Reviews

Be the first to submit a review

Trustpilot