Sealey SAC2420E Air Compressor 24L Direct Drive 2hp

MPN
SAC2420E
Brand
Sealey
EAN-13
5054511526394
Order Code
89-7744
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for general-purpose workshop applications. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 6.8cfm(193L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for general-purpose workshop applications.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC2420E
Type Direct Drive
Capacity 24L
Maximum Pressure 2hp
Air Displacement cfm(L/min) 6.8(193)
Horsepower 2hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 13A
Motor Output 2hp
Nett Weight 26.5kg
Noise Level 96dB(A)
Oil Capacity 0.27L
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 24L
Size (W x D x H) 600 x 290 x 585mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot