Sealey Compressors Direct Drive 2hp

Sealey Brand: Sealey

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for general purpose workshop applications. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Welded tank complies with latest European standards. Fitted with fully automatic pressure cut-out switch with twin gauges displaying tank and working pressures. Fitted with ASTA/BS approved non-rewirable plug.

  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for general purpose workshop applications.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive 87/404/EEC.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with ASTA/BS approved non-rewirable plug.
Description Image Product Buy Pricing (Ex VAT) Capacity Nett Weight Receiver Capacity Size (W x D x H) Type Maximum Pressure Air Displacement cfm(L/min) Horsepower Lifetime Warranty Maximum Free Air Delivery cfm(L/min) Minimum Rated Supply Motor Output Noise Level Oil Capacity Outlet Phase Supply
Sealey SAC5020E Air Compressor 50L Direct Drive 2hp
Sealey SAC5020E Air Compressor 50L Direct Drive 2hp
Standard range
Order code: 89-7743
MPN: SAC5020E

Despatched within 2 working days - 100 in stock
1+ £200.00
Price per unit Ex VAT
50L 29.0kg 50L 650 x 390 x 669mm Direct Drive 2hp 6.8(193) 2hp No 4.6(130) 13A 2hp 96dB(A) 0.27L Quick Release Coupling 1ph 230V/13A
Sealey SAC2420E Air Compressor 24L Direct Drive 2hp
Sealey SAC2420E Air Compressor 24L Direct Drive 2hp
Standard range
Order code: 89-7744
MPN: SAC2420E

Despatched within 2 working days - 100 in stock
1+ £182.00
Price per unit Ex VAT
24L 26.5kg 24L 600 x 290 x 585mm Direct Drive 2hp 6.8(193) 2hp No 4.6(130) 13A 2hp 96dB(A) 0.27L Quick Release Coupling 1ph 230V/13A

Trustpilot