Sealey SAC15030B Air Compressor 150L Belt Drive 3hp

MPN
SAC15030B
Brand
Sealey
EAN-13
5054511895391
Order Code
94-4901
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £599.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Belt driven pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Fitted with a 3hp motor. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Suitable for general-purpose workshop applications.
  • Air Displacement: 10.8cfm(305L/min).
  • Maximum Free Air Delivery: 5.3cfm(150L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for general-purpose workshop applications.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC15030B
Type Belt Driven Air Compressor
Capacity 150L
Maximum Pressure 3hp
Air Displacement cfm(L/min) 10.8(305)
Maximum Free Air Delivery cfm(L/min) 5.3(150)
Minimum Rated Supply 13A
Motor Output 3hp
Nett Weight 88kg
Noise Level 97dB(A)
Oil Capacity 3 x 0.3L
Outlet Quick release coupling
Phase 1ph
Receiver Capacity 150L
Size (W x D x H) 1300 x 510 x 815mm
Speed 1000rpm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot