Sealey SA85HY 20m Retractable High-Visibility Hybrid Air Hose wi

MPN
SA85HY
Brand
Sealey
EAN-13
5054630522048
Order Code
43-4714
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £216.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish.

9-Position guide arm with four non-snag rollers.

Multi-position ratchet lock.

L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.

A blend of PVC and rubber offers durability and flexibility for reliable performance in various working conditions.

High-Visibility for added safety around the workplace.

No memory recoil effect allows the airline to lay flat.

Silicone-free for use in bodyshops.


Type Air Hose Reel
Length 20m
Hose Size (ID/OD) Ø10/17mm
Hose Type Hybrid
Inlet Size 3/8"BSP
Maximum Pressure 300psi
Nett Weight 18.00kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot