Sealey SA841HY 15m Retractable High-Vis Hybrid Air Hose with Metal Reel 10mm ID

MPN
SA841HY
Brand
Sealey
EAN-13
5054630306778
Order Code
94-6295
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction reel with corrosion resistant powder coated finish. 9-Position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted. Hybrid hose, a blend of PVC and rubber offers more flexibility in temperatures as low as -40°C. High-Visibility for added safety around the workplace. No memory recoil effect allows the airline to lay flat. Silicone-free for use in bodyshops.
  • Steel construction reel with corrosion resistant powder coated finish.
  • 9-Position guide arm with four non-snag rollers.
  • Multi-position ratchet lock.
  • L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Hybrid hose, a blend of PVC and rubber offers more flexibility in temperatures as low as -40°C.
  • High-Visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. SA841HY
Type Air Hose Recoiler
Diameter 10mm
Length 15m
Hose Size (ID/OD) Ø10/17mm
Hose Type Hybrid - PVC and Rubber Blend
Inlet Size 3/8"BSP
Maximum Pressure 300psi
Nett Weight 14.88Kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot