Sealey SA823 Auto Rewind Control Air Hose Reel 20mtr Ø10mm - Rubber Hose

MPN
SA823
Brand
Sealey
EAN-13
5051747343627
Order Code
89-6061
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Controlled, slow rewind which returns the air hose at a safe speed. Hose can be extended and positioned at any length. Auto-layering mechanism prevents jamming. Fitted with high quality rubber hose. Heavy-duty wall mounting swivel bracket. Suitable for professional garages/workshops.
  • Controlled, slow rewind which returns the air hose at a safe speed.
  • Hose can be extended and positioned at any length.
  • Auto-layering mechanism prevents jamming.
  • Fitted with high quality rubber hose.
  • Heavy-duty wall mounting swivel bracket.
  • Suitable for professional garages/workshops.
  • Model No. SA823

Model NoSA823
Hose Size (ID/OD):Ø10/16.5mm
Hose Type:Rubber
Inlet Size:1/4"BSP
Length:20m
Maximum Pressure:250psi
Net Weight:11.69Kg
Outlet Size:1/4"BSP

Type Auto rewind air hose reel
Diameter 10mm
Length 20m
Colour Red
Hose Size (ID/OD) Ø10/16.5mm
Hose Type Rubber
Inlet Size 1/4"BSP
Lifetime Warranty No
Maximum Pressure 250psi
Nett Weight 11.69kg
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot