Q. what is the button on the side for, Is the hose supposed to retract automatically or do you have to push the button at the side each time
A. Hi Paul, thank you for your question. Please see the manual.
| Type | Auto rewind air hose reel |
|---|---|
| Diameter | 8mm |
| Length | 10m |
| Colour | Red |
| Hose Size (ID/OD) | Ø8/12mm |
| Hose Type | PU |
| Inlet Size | 1/4"BSP |
| Lifetime Warranty | No |
| Maximum Pressure | 250psi |
| Nett Weight | 3.8kg |
| Outlet Size | 1/4"BSP |
Q. what is the button on the side for, Is the hose supposed to retract automatically or do you have to push the button at the side each time
A. Hi Paul, thank you for your question. Please see the manual.