Sealey SA813 Retractable Air Hose Reel 8mtr Ø8mm ID Polyurethane Hose

MPN
SA813
Brand
Sealey
EAN-13
5024209628518
Order Code
89-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £95.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty polypropylene casing. Double braided polyurethane hose fitted with 1/4""BSP female inlets and 1/4""BSPT male outlets. Features auto-layering mechanism which distributes air hose evenly back into the reel housing preventing it from jamming. Supplied with mounting bracket and fixing kit for attachment onto walls or ceilings.
  • Heavy-duty polypropylene casing.
  • Double braided polyurethane hose fitted with 1/4""BSP female inlets and 1/4""BSPT male outlets.
  • Features auto-layering mechanism which distributes air hose evenly back into the reel housing preventing it from jamming.
  • Supplied with mounting bracket and fixing kit for attachment onto walls or ceilings.
  • Model No. SA813
Type Air Hose Reel
Diameter 8mm
Length 10
Hose Size (ID/OD) Ø8/12mm
Hose Type Double Braided PU
Inlet Size 1/4"BSP
Lifetime Warranty No
Maximum Pressure 150psi
Nett Weight 3.22kg
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot