Sealey SA372 Tyre Inflator 2.7m Hose with Clip-On Connector

MPN
SA372
Brand
Sealey
EAN-13
5054511663549
Order Code
94-0474
Country of Origin
Australia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured to comply with EN 12645. Aluminium body with rubber bumper. Linear pressure scale, dual calibrated in psi and bar, with parallax correction. 2.7m Flexible hose fitted with clip-on air connector.
  • Manufactured to comply with EN 12645.
  • Aluminium body with rubber bumper.
  • Linear pressure scale, dual calibrated in psi and bar, with parallax correction.
  • 2.7m Flexible hose fitted with clip-on air connector.
  • Range: 0-9.5bar(0-138psi).
  • Model No. SA372
Type Inflator
Inlet Size 1/4"BSP
Lifetime Warranty No
Maximum Air Supply 15bar(218psi)
Minimum Air Supply 5.5bar(80psi)
Nett Weight 1.15kg
Range 0-9.5bar(0-138psi)

Reviews

Be the first to submit a review

Trustpilot