Sealey S3814D WallDrive® Socket 14mm Deep 3/8Sq Drive

MPN
S3814D
Brand
Sealey
EAN-13
5054511378672
Order Code
89-2340
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S3814D
Type WallDrive®
Drive Size 3/8"Sq
Socket Size 14mm
Material Chrome Vanadium
Depth Deep
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.00kg
Size 14mm

Reviews

Be the first to submit a review

Trustpilot