Sealey S01291 Pry Bar Heavy-Duty 1440mm with Hammer Cap 25°

MPN
S01291
Brand
Sealey
EAN-13
5054630477423
Order Code
43-4343
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Ø20mm high grade steel shaft with a blackened finish for resistance to corrosion. Fitted with a comfortable soft grip handle and hammer cap.
  • Hardened and tempered Ø20mm high grade steel shaft with a blackened finish for resistance to corrosion.
  • Fitted with a comfortable soft grip handle and hammer cap.
  • Lifetime guarantee*.
  • Model No. S01291
Type Pry & Wrecking Bars
Overall Length 1440mm
Length 1440mm
Nett Weight 4.60kg

Reviews

Be the first to submit a review

Trustpilot