Sealey S01290 Ratchet Wrench Set 1/4"Sq 5pc Drive Flip Reverse

MPN
S01290
Brand
Sealey
EAN-13
5054630468230
Order Code
43-4681
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, 72-tooth ratchet wrenches, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Chrome Vanadium steel 72-tooth ratchet wrench set, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Contents: Regular Ratchet Wrench, Offset Regular Ratchet Wrench, Stubby Ratchet Wrench, 305mm Extra-Long Ratchet Wrench, 305mm Extra-Long Flexi-Head Ratchet Wrench.
  • Lifetime guarantee*.
  • Model No. S01290
Type Ratchet Wrenches
Contents Regular Ratchet Wrench, Offset Regular Ratchet Wrench, Stubby Ratchet Wrench, 305mm Extra-Long Ratchet Wrench, 305mm Extra-Long Flexi-Head Ratchet Wrench
Nett Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot