Sealey S01280 Siegen T-Handle & Standard Hex/TRX-Star* Key Set

MPN
S01280
Brand
Sealey
EAN-13
5054630391712
Order Code
94-6276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool tray with T-handle and standard keys set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: T-Handle Ball-End Hex Keys; 2 x 75, 2.5 x 75, 3 x 100, 4 x 100, 5 x 150, 6 x 150, 8 x 200, 10 x 200mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Ball-End Imperial Hex Keys; 1/16”, 5/64”, 3/32”, 1/8”, 5/32”, 3/16”, 1/4”, 5/16”, 3/8”, TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50
  • 35pc T-Handle and Standard Ball-End hex and TRX-Star* key set.
  • Contents: T-Handle Ball-End Hex Keys; 2 x 75, 2.5 x 75, 3 x 100, 4 x 100, 5 x 150, 6 x 150, 8 x 200, 10 x 200mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Ball-End Imperial Hex Keys; 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8", TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01280
Number of Pieces 35
Torx Key Size Various
Contents T-Handle Ball-End Hex Keys; 2 x 75, 2.5 x 75, 3 x 100, 4 x 100, 5 x 150, 6 x 150, 8 x 200, 10 x 200mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Ball-End Imperial Hex Keys; 1/16”, 5/64”, 3/32”, 1/8”, 5/32”, 3/16”, ¼”, 5/16”, 3/8”, TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50
Nett Weight 1.78kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot