Sealey S01274 Siegen Specialised Spanner Set with Tool Tray 30pc

MPN
S01274
Brand
Sealey
EAN-13
5054630391804
Order Code
94-6270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Specialised Spanner Set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: Stubby Combination Spanners; 10-19mm, TRX-Star* Double Ended Spanners; E6-E24, Flare Nut Spanners; 8-18mm, 3/8""Sq Drive Crows Foot Spanners; 10-19mm.
  • Contents: Stubby Combination Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, TRX-Star* Double Ended Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, Flare Nut Spanners: 8 x 10, 9 x 11, 10 x 12, 13 x 14, 15 x 17, 16 x 18mm, 3/8""Sq Drive Crows Foot Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01274
Contents Stubby Combination Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, TRX-Star* Double Ended Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, Flare Nut Spanners: 8 x 10, 9 x 11, 10 x 12, 13 x 14, 15 x 17, 16 x 18mm, 3/8"Sq Drive Crow's Foot Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Nett Weight 2.28kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot