Sealey S01273 Siegen Combination & Deep Offset Spanner Set with Tool Tray 20pc

MPN
S01273
Brand
Sealey
EAN-13
5054630391774
Order Code
94-6269
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool tray with combination and deep offset spanner set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: Combination Spanners; 8-19mm, Deep Offset Spanners; 6-22mm.
  • Contents: Combination Spanners; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Deep Offset Spanners; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime guarantee*.
  • Model No. S01273
Contents Combination Spanners; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Deep Offset Spanners; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm
Nett Weight 2.72kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot