Sealey S01271 Siegen Socket Set with Tool Tray 1/4" & 1/2"Sq Drive 62pc

MPN
S01271
Brand
Sealey
EAN-13
5054630391781
Order Code
94-6267
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with 1/4"" and 1/2""Sq Drive Sockets and Accessories. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 10-24mm, 72-Tooth Quick Release Ratchet Wrenches and Accessories.
  • 62-Piece 1/4"" & 1/2""Sq Drive socket set and accessories.
  • Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 10-24mm, 1/2""Sq Drive Spark Plug Sockets; 14, 16, 21mm, Extension Bars: 1/4""Sq Drive; 75, 150mm, 1/2""Sq Drive; 125, 250mm, 1/4""Sq Drive 72-Tooth Ratchet Wrench, 1/2""Sq Drive 72-Tooth Ratchet Wrench, 1/4""Sq Drive Accessories; Universal Joint, Spinner Handle, 1/2""Sq Drive Accessories; Universal Joint.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01271
Contents 1/4"Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2"Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 1/2"Sq Drive Spark Plug Sockets; 14, 16, 21mm, 1/4"Sq Drive; Extension Bars; 75, 150mm, 1/2"Sq Drive; Extension Bars; 125mm, 250mm, 1/4"Sq Drive 72-Tooth Flip Reverse Quick Release Ratchet Wrench, 1/2"Sq Drive 72-Tooth Flip Reverse Quick Release Ratchet Wrench, 1/4"Sq Drive Accessories; Universal Joint, Spinner Handle, 1/2"Sq Drive Accessories; Universal Joint
Nett Weight 5.99kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot