Sealey S01267 Top Chest & Rollcab Combination 6 Drawer with Tool Kit 247pc

MPN
S01267
Brand
Sealey
EAN-13
5054630471667
Order Code
43-4448
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £482.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

247pc Comprehensive tool kit with sockets and accessories, pliers, screwdrivers, spanners, precision screwdrivers, pick and hook set, ball pein hammer, pry bar, adjustable wrench, bits, hex keys, inspection tools, tape measure and tweezers. Six drawer top chest and rollcab fitted with smooth 25mm ball-bearing drawer slides and Ø75mm castor wheels. Tools feature soft grip handles for comfort and control. Supplied in convenient foam storage trays. 1/4""Sq Drive Standard Sockets; 4-13mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 10-24mm, 1/4""Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Universal Joint, Spinner Handle, Extension Bars; 75, 150mm, 1/2""Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Extension Bars; 125, 250mm, Universal Joint, Combination Spanners; 8-22mm, Stubby Combination Spanners; 10-17mm, TRX-Star* Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, 3/8""Sq Drive Crow’s Foot Spanners; 10-17mm, Screwdrivers; Slotted - 3 x 75, 4 x 100, 6 x 150, Phillips - #1 x 75, #2 x 100, Pozi - #1 x 75, #2 x 100, TRX-Star* - T10 x 100-T30 x 100, 200mm Adjustable Wrench, 200mm Water Pump Pliers, 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters, 180mm Locking Pliers, 12oz Ball Pein Hammer, 460mm Pry Bar, Bits; TRX-Star* - T20-T55 (1 each of 30 and 75mm), Hex - 4-12mm (1 each of 30 and 75mm), Spline - M5-M12 (1 each of 30 and 75mm), Adaptors; 1/2""Sq Drive x 10mm Hex, Hex Keys; 1.5-10mm, TRX-Star* Keys; T10-T50, Imperial Hex Keys; 1/16""-3/8", 1/4"" Hex Bits; Slotted - 3-7mm, Phillips - #0 x 2, #1 x 2, #2 x 4, #3 x 2, Pozi - #0, #1, #2, #3, TRX-Star* - T10-T30, Hex - 2-6mm, 25mm Adaptor, 60mm Quick Chuck Bit Holder, Bit Holder Handle, Precision Screwdrivers; Phillips - #0, #00, #000, Slotted - 2, 2.5, 3mm, Pick and Hooks; Straight, Right Angle, Half-Round, Swan Neck, 45°/90° Tip, 40°/45° Tip, Ø50mm Inspection Mirror, 2.2kg Magnetic Pick-Up Tool, 3m Tape Measure, Tweezers, Precision Bit Driver with Extension Bar, Precision Bits; Slotted-1-4mm, Phillips - #1, #0, #00, #000, Pozi - #0, #1, TRX-Star* - T4-T20, Hex - 0.7-4.0mm.
  • Six drawer topchest and rollcab fitted with smooth 25mm ball-bearing drawer slides and Ø75mm castor wheels.
  • Tools feature soft grip handles for comfort and control.
  • Supplied in convenient foam storage trays.
  • Contents: 1/4""Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4""Sq Drive Deep Sockets; 6, 7, 8, 10, 11, 12, 13mm, 1/2""Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2""Sq Drive Deep Sockets; 10, 12, 13, 14, 15, 17, 19, 22, 24mm, 1/4""Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Universal Joint, Spinner Handle, Extension Bars; 75, 150mm, 1/2""Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Extension Bars; 125, 250mm, Universal Joint, Combination Spanners; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22mm, Stubby Combination Spanners; 10, 12, 13, 15, 17mm, TRX-Star* Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, 3/8""Sq Drive Crow’s Foot Spanners; 10, 12, 13, 15, 17mm, Screwdrivers; Slotted - 3 x 75, 4 x 100, 6 x 150, Phillips - #1 x 75, #2 x 100, Pozi - #1 x 75, #2 x 100, TRX-Star* - T10 x 100, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 100, 200mm Adjustable Wrench, 200mm Water Pump Pliers, 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters, 180mm Locking Pliers, 12oz Ball Pein Hammer, 460mm Pry Bar, Bits; TRX-Star* - T20, T25, T30, T40, T45, T50, T55 (1 each of 30 and 75mm), Hex - 4, 5, 6, 7, 8, 10, 12mm (1 each of 30 and 75mm), Spline - M5, M6, M8, M10, M12 (1 each of 30 and 75mm), Adaptors; 1/2""Sq Drive x 10mm Hex, Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, Imperial Hex Keys; 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8", 1/4"" Hex Bits; Slotted - 3, 4,5, 6, 7mm, Phillips - #0 x 2, #1 x 2, #2 x 4, #3 x 2, Pozi - #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 2, 3, 4, 5, 6mm, 25mm Adaptor, 60mm Quick Chuck Bit Holder, Bit Holder Handle, Precision Screwdrivers; Phillips - #0, #00, #000, Slotted - 2, 2.5, 3mm, Pick and Hooks; Straight, Right Angle, Half-Round, Swan Neck, 45°/90° Tip, 40°/45° Tip, Ø50mm Inspection Mirror, 2.2kg Magnetic Pick-Up Tool, 3m Tape Measure, Tweezers, Precision Bit Driver with Extension Bar, Precision Bits; Slotted - 1,1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - #1, #0, #00, #000, Pozi - #0, #1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm.
  • 2 Year Guarantee* on top chest and rollcab.
  • Lifetime Guarantee* on hand tools.
  • Model No. S01267
Type Tool Kits
Drawer 1 Screwdrivers; Slotted - 3 x 75, 4 x 100, 6 x 150, Phillips - 1 x 75, 2 x 100, Pozi - 1 x 75, 2 x 100, TRX-Star* - T10 x 100, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 100
Drawer 2 Precision Screwdrivers; Phillips - 0, 00, 000, Slotted - 2, 2.5, 3mm, Pick and Hooks; Straight, Right Angle, Half-Round, Swan Neck, 45°/90° Tip, 40°/45° Tip, Ø50mm Inspection Mirror, 2.2kg Magnetic Pick-Up Tool, 3m Tape Measure, Tweezers, Precision Bit Driver with Extension Bar, Precision Bits; Slotted - 1, 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - 1, 0, 00, 000, Pozi - 0, 1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm
Drawer 3 Bits; TRX-Star* - T20, T25, T30, T40, T45, T50, T55 (1 each of 30 and 75mm), Hex – 4, 5, 6, 7, 8, 10, 12mm (1 each of 30 and 75mm), Spline - M5, M6, M8, M10, M12 (1 each of 30 and 75mm), Adaptors; 1/2"Sq Drive x 10mm Hex, Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, Imperial Hex Keys; 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8", 1/4" Hex Bits; Slotted – 3, 4,5, 6, 7mm, Phillips - 0 x 2, 1 x 2, 2 x 4, 3 x 2, Pozi - 0, 1, 2, 3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 2, 3, 4, 5, 6mm, 25mm Adaptor, 60mm Quick Chuck Bit Holder, Bit Holder Handle
Drawer 4 200mm Adjustable Wrench, 200mm Water Pump Pliers, 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters, 180mm Locking Pliers, 12oz Ball Pein Hammer, 460mm Pry Bar
Drawer 5 Combination Spanners; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22mm, Stubby Combination Spanners; 10, 12, 13, 15, 17mm, TRX-Star* Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, 3/8"Sq Drive Crow’s Foot Spanners; 10, 12, 13, 15, 17mm
Drawer 6 1/4"Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Deep Sockets; 6, 7, 8, 10, 11, 12, 13mm, 1/2"Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Deep Sockets; 10, 12, 13, 14, 15, 17, 19, 22, 24mm, 1/4"Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Universal Joint, Spinner Handle, Extension Bars; 75, 150mm, 1/2"Sq Drive Accessories; 72-Tooth Reversible Ratchet Wrench, Extension Bars; 125, 250mm, Universal Joint
Nett Weight 36.2kg

Reviews

Be the first to submit a review

Trustpilot