Sealey S01266 Siegen Tool Kit 98pc with 3 Drawer Portable Tool Chest

MPN
S01266
Brand
Sealey
EAN-13
5054630335532
Order Code
94-6265
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £226.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools. 1/4"" and 1/2""Sq drive reversible ratchet wrenches. Includes 1/4"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, inspection mirror, magnetic pick up tool, tape measure, hammer, bit set and accessories. Tools feature soft grip handles for comfort and control. Supplied in a sturdy, fully portable metal tool chest with EVA foam storage trays.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" and 1/2""Sq drive reversible ratchet wrenches.
  • Includes 1/4"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, bit set, inspection mirror, magnetic pick-up tool, ball-pein hammer, pliers and accessories.
  • Tools feature soft grip handles for comfort and control.
  • Supplied in a sturdy, fully portable metal tool chest with EVA foam trays.
  • 2 Year Guarantee* on tool chest.
  • Lifetime Guarantee* on hand tools.
  • Model No. S01266
1/2""Sq Drive Sockets Standard Sockets; 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm Spark Plug Sockets; 16, 21mm
1/2"Sq Drive Accessories 72-Tooth Quick Release Ratchet Wrench, 250mm Extension Bar, Universal Joint
1/2"Sq Drive Sockets Standard Sockets; 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm Spark Plug Sockets; 16, 21mm
1/4"Hex Bits Slotted- 3, 4, 5, 6mm, Phillips - 0, 1, 2, 3, Pozi - 0, 1, 2, 3, TRX- Star* - T15, T20, T25, T30, Hex- 3, 4, 5, 6mm, Square - 0, 1, 2, 3
1/4"Sq Drive Accessories 72-Tooth Quick Release Ratchet Wrench, 75mm Extension Bar, Universal Joint, Spinner Handle
1/4"Sq Drive Sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
Accessories 175mm Combination Pliers, 200mm Long Nose Pliers, 150mm Side cutters, 250mm Water Pump Pliers, Curve Jaw Locking Pliers; 135, 180mm, 5m Measuring Tape, Ø50mm Inspection Mirror, 2.2kg Magnetic Pick-Up Tool, 12oz (340g) Ball-Pein Hammer, 200mm Adjustable Wrench
Combination Spanners 6, 7 ,8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm
Hex Keys 1.5, 2, 2,5, 3, 4, 5, 6, 8, 10mm
Nett Weight 16.8kg
Screwdrivers Slotted- 5 x 75, 6.5 x 100mm, Phillips- 1 x 75, 2 x 100mm, Bit Driver

Reviews

Be the first to submit a review

Trustpilot