Sealey S01250 Siegen Micro Ratchet Wrench & Bit Driver Set 2pc

MPN
S01250
Brand
Sealey
EAN-13
5054630230523
Order Code
94-6249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high grade carbon steel with a fully polished mirror finish. 72-Tooth, ultra-smooth ratchet with flip reverse. 1/4""Hex Micro Ratchet Bit Driver and 1/4""Sq Drive Micro Ratchet Wrench. Ideal for limited access applications.
  • Manufactured from high grade carbon steel with a fully polished mirror finish.
  • 72-Tooth, ultra-smooth ratchet with flip reverse.
  • 1 x 1/4""Hex Micro Ratchet Bit Driver.
  • 1 x 1/4""Sq Drive Micro Ratchet Wrench.
  • Ideal for limited access applications.
  • Length: 95mm.
  • Lifetime guarantee*.
  • Model No. S01250
Drive 1/4"Sq, 1/4"Hex
Length 95mm
Nett Weight 55g
Ratchet Teeth Number 72-Tooth

Reviews

Be the first to submit a review

Trustpilot