Sealey RT1 Wire Guide Tool

MPN
RT1
Brand
Sealey
EAN-13
5054511871647
Order Code
94-4032
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible plastic covered wire with attachment loop. For guiding/pulling replacement automotive wiring into position through confined spaces. Suitable for use with insertion tools.
  • Flexible plastic covered wire with attachment loop.
  • For guiding/pulling replacement automotive wiring into position through confined spaces.
  • Suitable for use with insertion tools.
  • Length: 100cm.
  • Model No. RT1
Type Guide
Nett Weight 0.028kg
Section Lengths 100cm

Reviews

Be the first to submit a review

Trustpilot