Sealey RS600 RoadStart 12V Lithium-ion Jump Starter Power Pack 600A

MPN
RS600
Brand
Sealey
EAN-13
5054630193071
Order Code
94-6223
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact and lightweight, slim pocket-sized 12V jump starter pack. Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity. Fitted with 7,200mAh @3.7V lithium-ion battery with 5V?1.5A Micro USB input and 5V?2.1A USB Type-A outlet for powering or charging a variety of small electronic devices. Capable of starting an average 4L petrol or 2.5L diesel engine. Integral LED flashlight. Waterproof to IP66 rating.
  • Compact and lightweight, slim pocket-sized 12V jump starter pack.
  • Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity.
  • Fitted with 7,200mAh @3.7V lithium-ion battery with 5V?1.5A Micro USB input and 5V?2.1A USB Type-A outlet for powering or charging a variety of small electronic devices.
  • Capable of starting an average 4L petrol or 2.5L diesel engine.
  • Integral LED flashlight.
  • Waterproof to IP66 rating.
  • Model No. RS600
Type Jump Starter/Power Pack
Auxiliary Output USB (x1) - 5V/2.1A
Cable & Clamp Length 385mm
Capacity 7.2Ah @ 3.7V or 1.8Ah @ 14.8V (26.6Wh)
Dimensions 85 x 27 x 140mm
EOBD Cable N/A
Maximum Current 600A Peak, 300A Cranking
Maximum Starting Capacity 4L Petrol/2.5L Diesel
Nett Weight 0.36kg
Size (W x D x H) 85 x 27 x 140mm
Voltage 12V
Waterproof to IP66 rating.

Reviews

Be the first to submit a review

Trustpilot