Sealey RS1322HV RoadStart Emergency Jump Starter + Air Compressor 12V 900 Peak A

MPN
RS1322HV
Brand
Sealey
EAN-13
5054630030314
Order Code
94-2283
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £106.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with moulded rubber protection, integral battery cable storage and carry handle. LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators. Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED work light for use at night. Also features integral air compressor with pressure gauge for accurately topping/pumping up tyres. Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug. Also features a USB outlet (5V/1A). Supplied with mains charger.
  • Cable & Clamp Length: 0.72m.
  • Composite case with moulded rubber protection, integral battery cable storage and carry handle.
  • LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators.
  • Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED work light for use at night.
  • Integral air compressor with pressure gauge for accurately topping/pumping up tyres.
  • Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug.
  • Features a USB outlet (5V/1A).
  • Model No. RS1322HV
Type Jump Starter/Power Pack
Auxiliary Output USB - 5V/1A, 2 x 12V Port
Cable & Clamp Length 725mm
Cold Cranking Amps 400A
Integral Air Compressor Yes
Maximum Pressure 60psi
Nett Weight 6.75kg
Peak Amps 900A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot