Sealey RS1312HV RoadStart® Emergency Jump Starter 12V 900 Peak Amps Hi-Vis Green

MPN
RS1312HV
Brand
Sealey
EAN-13
5054511180435
Order Code
94-2282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite hi-vis green case with moulded rubber protection, integral battery cable storage and carry handle. LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators. Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED worklight for use at night. Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug. Also features a USB outlet (5V?1A). Supplied with mains charger.
  • Cable and Clamp Length: 0.72m.
  • Composite hi-vis green case with moulded rubber protection, integral battery cable storage and carry handle.
  • LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators.
  • Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED worklight for use at night.
  • Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug.
  • Features a USB outlet (5V?1A).
  • Model No. RS1312HV
Type Jump Starter/Power Pack
Auxiliary Output USB - 5V/1A, 2 x 12V Port
Cable & Clamp Length 0.72m
Cold Cranking Amps 400A
Integral Air Compressor No
Maximum Pressure n/a
Nett Weight 6.60kg
Peak Amps 900A
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot