Sealey RS131 RoadStart® Emergency Power Pack 12V 900 Peak Amps

MPN
RS131
Brand
Sealey
EAN-13
5054511457179
Order Code
89-2250
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with moulded rubber protection, integral battery cable storage and carry handle. LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators. Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking, and an integral LED worklight for use at night. Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug. Also features a USB outlet (5V?1A). Supplied with mains charger.
  • Cable and Clamp Length: 0.72m.
  • Composite case with moulded rubber protection, integral battery cable storage and carry handle.
  • LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators.
  • Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED worklight for use at night.
  • Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug.
  • Features a USB outlet (5V?1A).
  • Model No. RS131
Type Jump Starter/Power Pack
Auxiliary Output USB - 5V/1A, 2 x 12V Port
Cable & Clamp Length 0.72m
Cold Cranking Amps 400A
Current 900A
Integral Air Compressor No
Maximum Pressure n/a
Nett Weight 6.60kg
Peak Amps 900A
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot