Sealey RS1200TI RoadStart 12V Jump Starter & Tyre Inflator 1200A

MPN
RS1200TI
Brand
Sealey
EAN-13
5054630356421
Order Code
94-6221
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily fits in a glove box or backpack and benefits from being compact and lightweight. Capable of starting an average 7L petrol or 5L diesel engine. Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity. Fitted with a 12,000mAh lithium-ion battery and two USB Outlets (1 x 5V/3A, 9V/2A,12V/1.5A and 1 x 5V/2A), Type-C input (5V/2A, 9V/2A), this unit can also supply several full charges for smartphones and tablets/laptops. Digital tyre inflator which reads psi, kPa and bar. Maximum pressure of 120psi. Suitable for inflating vehicle tyres, bike tyres, balloons/inflatables and balls. Integral LED flashlight with three modes (Solid Light, Strobe, SOS). Supplied with smart battery clamps, inflator hose, nozzle adaptors and charging cable, all stored in a sturdy hard-shell zip-up case.
  • Compact and lightweight design easily fits in glovebox or backpack.
  • Capable of starting an average 7L petrol or 5L diesel engine.
  • Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity.
  • Fitted with a 12,000mAh lithium-ion battery and two USB outlets (1 x 5V/3A, 9V/2A, 12V/1.5A and 1 x 5V/2A), Type-C input (5V/2A, 9V/2A), this unit can also supply several full charges for smartphones, tablets/laptops.
  • Digital tyre inflator reads psi, kPa and bar.
  • Maximum Pressure: 120psi.
  • Suitable for inflating vehicle tyres, bike tyres, balloons/inflatables and balls.
  • Integral LED flashlight with three modes (Solid Light, Strobe, SOS).
  • Supplied with smart battery clamps, inflator hose, nozzle adaptors and charging cable all stored in a sturdy hard-shell zip-up case.
  • Model No. RS1200TI
Type Jump Starter/Tyre Inflator
Auxiliary Output USB 1 - 5V/2AUSB 2 - 5V/3A ,9V/2A,12V/1.5A
Cable & Clamp Length 360mm
Capacity 3.7V 12Ah Li-ion (44.4Wh)
Dimensions 257 x 53 x 103mm
Maximum Current 1200A Peak, 600A Cranking
Maximum Starting Capacity 7L Petrol/5L Diesel
Nett Weight 1.5kg
Size (W x D x H) 257 x 53 x 103mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot