Sealey RS1200 RoadStart 12V Lithium-ion Jump Starter Power Pack 1200A

MPN
RS1200
Brand
Sealey
EAN-13
5054630193064
Order Code
94-6220
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact and lightweight models easily fit in a glove box or backpack. Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity. Fitted with a 16,000mAh lithium-ion battery and two USB Type-A outlets (5V/3A, 9V/2A,12V/1.5A), Type-C input and output leads (5V/3A, 9V/3A, 12V/2.5A, 20V/1.5A), this unit can also supply several full charges for smartphones and tablets/laptops. Capable of starting an average 8L petrol or 6L diesel engine. Integral LED flashlight. Waterproof to IP67 rating. Supplied in a sturdy hard-shell zip-up case.
  • Compact and lightweight design easily fits in a glove box or backpack.
  • Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity.
  • Fitted with a 16,000mAh lithium-ion battery and two USB Type-A outlets (5V/3A, 9V/2A,12V/1.5A), Type-C input and output leads (5V/3A, 9V/3A, 12V/2.5A, 20V/1.5A), this unit can also supply several full charges for smartphones and tablets/laptops.
  • Capable of starting an average 8L petrol or 6L diesel engine.
  • Integral LED flashlight.
  • Waterproof to IP67 rating.
  • Supplied in a sturdy hard-shell zip-up case.
  • Model No. RS1200
Type Jump Starter/Power Pack
Auxiliary Output USB (x2) both - 5V/3A, 9V/2A, 12V/1.5A Type-C - 5V/3A, 9V/3A, 12V/2.5A, 20V/1.5A
Cable & Clamp Length 385mm
Capacity 16Ah @ 3.7V or 4Ah @ 14.8V (59Wh)
Dimensions 100 x 45 x 185mm
Maximum Current 1200A Peak, 600A Cranking
Maximum Starting Capacity 6L Diesel/8L Petrol
Nett Weight 0.695kg
Size (W x D x H) 100 x 45 x 185mm
Voltage 12V
Waterproof to IP67 rating.

Reviews

Be the first to submit a review

Trustpilot