Sealey RS103B RoadStart® Emergency Jump Starter 12V 5L 8 Cylinder

MPN
RS103B
Brand
Sealey
EAN-13
5054630391583
Order Code
94-2285
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £132.00 £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with integral battery clamp storage and carry handle. Suitable for starting vehicles with 8-cylinder petrol engines up to 5L and 6-cylinder diesel engines up to 3.5L. Front panel displays internal battery charge level and includes an integral LED worklight. Reverse polarity and short circuit protection. Mains charger with automatic power cut-off prevents damage to battery whilst charging. Inbuilt fuseable protection system. Fitted with two 12V power sockets that will accept any 12V device with a vehicle accessory socket plug and one 5V 2.4A USB output.
  • Cable and Clamp Length: 0.7m.
  • Delivers up to 2700 Peak Amps of initial starting power.
  • Suitable for starting vehicles with 8-cylinder petrol engines up to 5L and 6-cylinder diesel engines up to 3.5L.
  • Front panel displays internal battery charge level and includes an integral LED worklight.
  • Reverse polarity and short circuit protection.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt fuseable link protection system.
  • Use as a 12V power supply too - includes two vehicle accessory sockets.
  • Single 5V 2.4A USB output.
  • Supplied with mains charger.
  • Model No. RS103B
Type Jump Starter/Power Pack
Auxiliary Output USB - 5V/2.4A, 2 x 12V Port
Cable & Clamp Length 0.7m
Cold Cranking Amps 560A
Integral Air Compressor N/A
Maximum Pressure N/A
Nett Weight 12.3kg
Peak Amps 2700A
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot