Sealey SDB04 Rotary Burr Oval 10mm

MPN
SDB04
Brand
Sealey
EAN-13
5051747458611
Order Code
84-9965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burr manufactured from Tungsten Carbide with No. 6 cut (universal) with various shaped heads. For use on soft and hard metal, including welded seams. Supplied in plastic storage case.
  • Ø10mm Burr made from Tungsten Carbide.
  • Oval head No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. SDB04
Burr Diameter 10mm
Burr Shape Oval
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 16mm
Head Shape Oval
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot