Sealey SDBK3 Rotary Burr Set 3pc

MPN
SDBK3
Brand
Sealey
EAN-13
5051747999817
Order Code
84-9968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burrs manufactured from Tungsten Carbide with Cylindrical Front End No. 6 cut (universal), Rotary Ball Nose and Arc Pointed Nose shaped heads. For use on soft and hard metal, including welded seams. Supplied in plastic storage case.
  • 3-Piece set of Ø10mm No. 6 cut (universal) Tungsten Carbide burrs.
  • Head Shapes: Cylindrical Front End Cut, Rotary Ball Nose, Arc Pointed Nose.
  • For use on soft and hard metals, including welded seams.
  • Supplied in plastic storage case.
  • Model No. SDBK3
Burr Diameter 10mm
Burr Shape Various
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Front End Cut, Rotary Ball Nose, Arc Pointed Nose
Lifetime Warranty No
Nett Weight 0.13kg
Pack Qty 3

Reviews

Be the first to submit a review

Trustpilot