Sealey SDB01 Rotary Burr Cylindrical Front End Cut 10mm

MPN
SDB01
Brand
Sealey
EAN-13
5051747458581
Order Code
84-9962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burr manufactured from Tungsten Carbide with No. 6 cut (universal) with various shaped heads. For use on soft and hard metal, including welded seams. Supplied in plastic storage case.
  • Ø10mm Burr made from Tungsten Carbide.
  • Cylindrical front end No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. SDB01
Burr Diameter 10mm
Burr Shape Cylindrical front end cut
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Front End Cut
Lifetime Warranty No
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot