Sealey RE89 Transportacar Trolley Economy Model 2tonne Capacity

MPN
RE89
Brand
Sealey
EAN-13
5024209628488
Order Code
89-2199
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £222.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Steel frame designed for supporting and moving partly dismantled or badly damaged vehicles around the workshop or bodyshop. Sliding castor brackets adjust for width and rubber-faced support pads adjust for height.
  • Steel frame designed for supporting and moving partly dismantled or badly damaged vehicles around the workshop or bodyshop.
  • Sliding castor brackets adjust for width and rubber-faced support pads adjust for height.
  • Fitted with four Ø150mm nylon castors.
  • Max. Width: 1485mm.
  • Min./Max. Height: 300/390mm.
  • Model No. RE89
Type Transport trolley
Number of Castors/Wheels 4
Load Capacity 2tonne
Capacity 2tonne
Castor Diameter Ø150mm
Lifetime Warranty No
Maximum Width 1485mm
Minimum/Maximum Height 300/390mm
Nett Weight 26.00kg

Reviews

Be the first to submit a review

Trustpilot