Sealey RE3000 Air Operated Coil Spring Compressor 3000kg

MPN
RE3000
Brand
Sealey
EAN-13
5054630333538
Order Code
94-6216
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2864.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fast and safe compression of suspension coil springs. 3000kg Air operated unit with safety locking guard. Adjustable swivel upper arm clamps. Also includes a suspension strut clamp. Fits a wide range of left and right-handed coil spring configurations and diameters.
  • Fast and safe compression of suspension coil springs.
  • 3000kg Air operated unit with safety locking guard.
  • Adjustable swivel upper arm clamps.
  • Supplied with a suspension strut clamp.
  • Fits a wide range of left and right-handed coil spring configurations and diameters.
  • Model No. RE3000
Type Coil spring compressor
Accessories (Not Included) RE01 - Right-Handed Yoke Small, RE02 - Right-Handed Yoke, RE03 - Left-Handed Yoke and RE04 - Upper Coil Spring Bracket
Actuation Foot Pedal
Maximum air pressure 145psi(10 bar)
Maximum Load 3000kg
Nett Weight 104kg
Upper Arm Travel 330mm

Reviews

Be the first to submit a review

Trustpilot