Sealey RE300 Coil Spring Compressor - Air Operated 1000kg

MPN
RE300
Brand
Sealey
EAN-13
5054630566677
Order Code
89-5742
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1003.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for fast and safe compression of road springs. 1000kg Air operated unit with safety locking guard. Supplied with two interchangeable plastic coated lower yokes and a suspension strut clamp. Fits a wide range of spring configurations and diameters. Also features a strut locating platform for easy movement of the suspension strut to avoid unnecessary lifting.
  • Designed for fast and safe compression of road springs.
  • 1000kg Air operated unit with safety locking guard and foot pedal.
  • Supplied with two interchangeable plastic-coated lower yokes and a suspension strut clamp.
  • Fits a wide range of spring configurations and diameters.
  • Also features a strut locating platform for easy movement of the suspension strut to avoid unnecessary lifting.
  • Model No. RE300
Type Coil spring compressor
Actuation Foot Pedal
Essential Max. Allowable Limit 8bar
Essential Min. Allowable Limit 6.5bar
For Use With 102 to 165mm
Lifetime Warranty No
Maximum air pressure 116psi(8bar)
Maximum Load 1000kg
Nett Weight 63.4kg
Nominal Size for Piping Inner: Ø6mm Outer: Ø8mm
Output of the Pressure Equipment 6.5-8bar
Safety Device Set Pressure 8bar
Spring Diameter Ø102-165mm
Upper Yoke Travel 420mm

Reviews

Be the first to submit a review

Trustpilot