Sealey RE2280 Telescopic Spring Compressor - Wishbone Suspension 1250kg

MPN
RE2280
Brand
Sealey
EAN-13
5051747479401
Order Code
89-7072
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Designed for use on wishbone suspension using access points in the rear suspension arm. Features two pairs of carefully shaped yokes that prevent the coil spring from bowing. Saves time over traditional methods of demounting springs. Supplied in storage case.
  • Designed for use on wishbone suspension using access points in the rear suspension arm.
  • Features two pairs of carefully shaped yokes that prevent the coil spring from bowing.
  • Saves time over traditional methods of demounting springs.
  • Applications: Fiat, Hyundai, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Rover, Saab, Toyota, Volvo, VW.
  • Supplied in storage case.
  • Model No. RE2280
Type Wishbone suspension
Application(s) Fiat, Hyundai, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Rover, Saab, Toyota, Volvo, VW
Capacity 1250kg
Drive 19mm Hex
For Use With 115 to 300mm
Jaw Opening 115-300mm
Lifetime Warranty No
Nett Weight 6.48kg
Size/Suitability Ø80-135mm

Reviews

Be the first to submit a review

Trustpilot