Sealey Push-On Terminals Blue

Sealey Brand: Sealey

Blue push-on terminals from Sealey, supplied in packs of 100.

  • Fits cable size 16-14 AWG
Description Image Product Buy Pricing (Ex VAT) Gender Tab Width Maximum Wire Size AWG Maximum Wire Size mm2 Nett Weight Outer Width Size Stud Size Terminal Type Type Colour Cable Size Insulated Mounting Type Pack Qty Termination
Sealey BT19 Push-On Terminal 4.8mm Female Blue Pack of 100
Sealey BT19 Push-On Terminal 4.8mm Female Blue Pack of 100
Standard range
Order code: 84-0291
MPN: BT19

Despatched within 2 working days - 50 in stock
1+ £3.64
Price per unit Ex VAT
Female 4.8mm 16 to 14AWG 0.06kg 4.8mm 4.8mm Push-on Terminal Push-On Female Blue 16-14 AWG Yes Wire Mount 100 Crimp
Sealey BT20 Push-On Terminal 6.3mm Female Blue Pack of 100
Sealey BT20 Push-On Terminal 6.3mm Female Blue Pack of 100
Standard range
Order code: 84-0292
MPN: BT20

Despatched within 2 working days - 100 in stock
1+ £3.80
Price per unit Ex VAT
Female 6.3mm 16 to 14AWG 0.08kg 6.3mm 6.3mm Push-on Terminal Push-On Female Blue 16-14 AWG Yes Wire Mount 100 Crimp
Sealey BT21 Push-On Terminal 6.3mm Male Blue Pack of 100
Sealey BT21 Push-On Terminal 6.3mm Male Blue Pack of 100
Standard range
Order code: 84-0293
MPN: BT21

Despatched within 2 working days - 100 in stock
1+ £2.56
Price per unit Ex VAT
Male 6.3mm 16 to 14AWG 0.07kg 6.3mm 6.3mm Blade terminal Push-On Male Blue 16-14 AWG Yes Wire Mount 100 Crimp
Sealey BT22 Female Socket Terminal Ø5mm Blue Pack of 100
Sealey BT22 Female Socket Terminal Ø5mm Blue Pack of 100
Standard range
Order code: 84-0294
MPN: BT22

Despatched within 2 working days - 50 in stock
1+ £4.54
Price per unit Ex VAT
Female 16 to 14AWG 0.12kg Ø5mm 5mm Female Bullet Receptacle Socket Blue 16-14 AWG Yes Wire Mount 100 Crimp

Trustpilot