Sealey BT19 Push-On Terminal 4.8mm Female Blue Pack of 100

MPN
BT19
Brand
Sealey
EAN-13
5054511012385
Order Code
84-0291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Push-on female terminal.
  • 4.8mm Push-on female terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT19
Colour Blue
Tab Width 4.8mm
Gender Female
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.06kg
Outer Width 4.8mm
Pack Qty 100
Size 4.8mm
Terminal Type Push-on Terminal
Termination Crimp
Type Push-On Female

Reviews

Be the first to submit a review

Trustpilot