Sealey BT21 Push-On Terminal 6.3mm Male Blue Pack of 100

MPN
BT21
Brand
Sealey
EAN-13
5054511012408
Order Code
84-0293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Push-on male terminal.
  • 6.3mm Push-on male terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT21
Colour Blue
Tab Width 6.3mm
Gender Male
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.07kg
Outer Width 6.3mm
Pack Qty 100
Size 6.3mm
Terminal Type Blade terminal
Termination Crimp
Type Push-On Male

Reviews

Be the first to submit a review

Trustpilot