Sealey BT22 Female Socket Terminal Ø5mm Blue Pack of 100

MPN
BT22
Brand
Sealey
EAN-13
5054511012415
Order Code
84-0294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Female socket terminal.
  • Ø5mm Female socket terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT22
Colour Blue
Gender Female
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.12kg
Pack Qty 100
Size Ø5mm
Stud Size 5mm
Terminal Type Female Bullet Receptacle
Termination Crimp
Type Socket

Reviews

Be the first to submit a review

Trustpilot