Sealey PTB143011 Rollcab 11 Drawer 1430mm Heavy-Duty Black

MPN
PTB143011
Brand
Sealey
EAN-13
5054511909074
Order Code
94-3986
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1051.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved. Tubular chrome plated exterior side handle. Non-slip drawer liners supplied for all drawers. Heavy-duty Ø125mm Mag style castors, four swivel with toe brakes and two fixed on rollcabs. Integral locking system locks all drawers with the turn of one key. Supplied with two keys. Supplied with 12mm PVC coated MDF worktop for use as a workbench when not used with a topchest. Use with Model No. PTB141507 Topchest or as a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved.
  • Tubular chrome plated exterior side handle.
  • Non-slip drawer liners supplied for all drawers.
  • Heavy-duty Ø125mm Mag style castors, four swivel with toe brakes and two fixed on rollcabs.
  • Integral locking system locks all drawers with the turn of one key.
  • Supplied with two keys.
  • Supplied with 12mm PVC coated MDF worktop for use as a workbench when not used with a topchest.
  • Use with Model No. PTB141507 Topchest or as a standalone unit.
  • Overall Size (W x D x H) - with handle; 1514 x 460 x 1047mm, without handle; 1429 x 460 x 1047mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. PTB143011
Type Rollcab
Colour Black
Number of Drawers 11
Full Width Large Drawer (x1) 1345 x 385 x 130mm
Large 1/2 Drawer (x1) 615 x 385 x 135mm
Large Drawer (x1) 695 x 385 x 135mm
Medium 1/2 Drawer (x3) 615 x 385 x 58mm
Medium Drawer (x3) 695 x 385 x 58mm
Nett Weight 120.5kg
Overall Size with handle; 1514 x 460 x 1047mm, without handle; 1429 x 460 x 1047mm
X-Large 1/2 Drawer (x1) 615 x 385 x 210mm
X-Large Drawer (x1) 695 x 385 x 210mm

Reviews

Be the first to submit a review

Trustpilot