Sealey AP41149B Topchest 14 Drawer with Ball Bearing Runners Heavy-duty - Black

MPN
AP41149B
Brand
Sealey
EAN-13
5051747470415
Order Code
89-6809
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £503.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall dimensions (W x D x H): 1025 x 435 x 490mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP41149B

Model NoAP41149B
Nett Weight:72.46Kg
Specification (W x D x H):
Overall Size:1025 x 435 x 490mm
Small Split Drawer (x6):160 x 385 x 45mm
Small Drawer (x3):560 x 385 x 45mm
Medium Drawer (x1):560 x 385 x 70mm
Small 1/2 Drawer (x2):290 x 385 x 45mm
Large 1/2 Drawer (x1):290 x 385 x 100mm
Large 1/2 Drawer (x1):290 x 385 x 120mm

Type Heavy duty
Colour Black
Number of Drawers 14
Lifetime Warranty No
Medium Drawer (x1) 560 x 385 x 70mm
Nett Weight 72.46kg
Overall Size 1025 x 435 x 490mm
Small 1/2 Drawer (x2) 290 x 385 x 45mm
Small Drawer (x3) 560 x 385 x 45mm
Small Split Drawer (x6) 160 x 385 x 45mm
Width 1.025m

Reviews

Be the first to submit a review

Trustpilot