Sealey PTB105511 Rollcab 11 Drawer 1055mm Heavy-Duty

MPN
PTB105511
Brand
Sealey
EAN-13
5051747959323
Order Code
84-9423
Country of Origin
China
  • Not available for Export
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £993.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish, both solvent and rust resistant. Ball bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium 'Lift & Latch' drawer pulls, making easy access while preventing inadvertent opening when box is being moved. Tubular chrome plated exterior side handle. Non-slip drawer liners supplied for all drawers. Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed on rollcabs. Integral locking system locks all drawers with the turn of one key. Supplied with two keys. Supplied with 12mm PVC coated MDF worktop for use as a workbench when not used with a topchest. Use with Model No. PTB104008 Topchest or as a stand alone unit.

Model NoPTB105511
Nett Weight:101.98Kg
Specification (W x D x H):
Overall Size:1055 x 460 x 1050mm
Full Width Large Drawer (x1):950 x 385 x 135mm
Medium Drawer (x3):595 x 385 x 60mm
Medium 1/2 Drawer (x3):295 x 385 x 60mm
Large Drawer (x1):595 x 385 x 135mm
Large 1/2 Drawer (x1):295 x 385 x 135mm
X-Large Drawer (x1):595 x 385 x 210mm
X-Large 1/2 Drawer (x1):295 x 385 x 210mm

Type Heavy duty
Colour Black
Number of Drawers 11
Lifetime Warranty No
Nett Weight 101.98kg
Width 1.055m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot