Sealey PT8100 Polyethylene Tubing 8mm x 100mtr Black

MPN
PT8100
Brand
Sealey
EAN-13
5054511070255
Order Code
84-0059
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Linear low density polyethylene tubing is suitable for a wide range of temperatures and pressure, has a broad chemical compatibility and is made from non-contaminating materials. Only black tubing should be installed in areas exposed to ultraviolet light.
  • LLDPE Tubing.
  • Size: Ø8mm.
  • Length: 100m.
  • Colour: Black.
  • Only black tubing should be installed in areas exposed to ultraviolet light.
  • Model No. PT8100
Type Polyethylene tube
Diameter 8mm
Length 100m
Colour Black
Lifetime Warranty No
Nett Weight 2.72kg
Pipe OD Ø8mm

Reviews

Be the first to submit a review

Trustpilot