Sealey PT12100 Polyethylene Tubing 12mm x 100mtr Black

MPN
PT12100
Brand
Sealey
EAN-13
5054511070279
Order Code
84-2020
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Linear low density polyethylene tubing is suitable for a wide range of temperatures and pressure, has a broad chemical compatibility and is made from non-contaminating materials. Only black tubing should be installed in areas exposed to ultraviolet light.
  • LLDPE Tubing.
  • Size: 12mm.
  • Length: 100m.
  • Colour: Black.
  • Only black tubing should be installed in areas exposed to ultraviolet light.
  • Model No. PT12100
Type Polyethylene tube
Diameter 12mm
Length 100m
Colour Black
Lifetime Warranty No
Nett Weight 5.88kg
Pipe OD 12mm

Reviews

Be the first to submit a review

Trustpilot