Sealey PSI600 Power Inverter Pure Sine Wave 600W 12V DC - 230V 50Hz

MPN
PSI600
Brand
Sealey
EAN-13
5051747733534
Order Code
89-8783
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £166.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Pure sine wave inverter designed to produce the same AC frequency produced on the grid, making it more reliable than traditional inverters, without any fluctuation in power or performance. Operates from a 12V DC power supply found in cars, caravans, boats and commercials. High performance outlet eliminates electrical interference, reducing noise levels during use. Suitable for powering small TVs, laptops, power tools and various electrical equipment within the wattage rating of the inverter. Includes USB outlet for charging and operating small electric devices. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shutdown and short circuit protection. Supplied with battery clips.
  • Operates from a 12V DC power supply found in cars, caravans, boats and commercials.
  • High performance outlet eliminates electrical interference, reducing noise levels during use.
  • Suitable for powering small TVs, laptops, power tools and various electrical equipment within the wattage rating of the inverter.
  • Includes USB outlet for charging and operating small electric devices.
  • Aluminium case provides durability and maximum heat dissipation.
  • Safety features include automatic overload shutdown and short circuit protection.
  • Supplied with battery clips.
  • Dimensions (L x W x H): 245 x 110 x 60mm.
  • Model No. PSI600
Number of Outputs 1
Power Rating 600W
Continuous Output 600W
Dimension (W x D x H) 245 x 110 x 60mm
Dimensions (L x W x H) 245 x 110 x 60mm
Input Voltage 12V DC
Lifetime Warranty No
Maximum Input Volage 12V DC
Nett Weight 1.31kg
Output Frequency 50Hz
Output Voltage 230V AC
Supply Connection Battery Clips
Type Inverters
USB Output 5V DC 1A

Reviews

Be the first to submit a review

Trustpilot