Sealey PSI300 Power Inverter Pure Sine Wave 300W 12V DC - 230V 50Hz

MPN
PSI300
Brand
Sealey
EAN-13
5051747733527
Order Code
89-8782
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £97.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pure sine wave inverter designed to produce the same AC frequency produced on the grid, making it more reliable than a traditional inverter, without any fluctuation in power or performance. Operates from a 12V DC power supply found in cars, caravans, boats and commercials. High performance outlet eliminates electrical interference, reducing noise levels during use. Suitable for powering small TVs, laptops, power tools and various electrical equipment within the wattage rating of the inverter. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shutdown and short circuit protection. Supplied with vehicle accessory socket plug and battery clips.
  • Operates from a 12V DC power supply found in cars, caravans, boats and commercials.
  • High performance outlet eliminates electrical interference, reducing noise levels during use.
  • Suitable for powering small TVs, laptops, power tools and various electrical equipment within the wattage rating of the inverter.
  • Includes USB outlet for charging and operating small electric devices.
  • Aluminium case provides durability and maximum heat dissipation.
  • Safety features include automatic overload shutdown and short circuit protection.
  • Supplied with vehicle accessory socket plug and battery clips.
  • Dimensions (L x W x H): 200 x 110 x 60mm.
  • Model No. PSI300
Number of Outputs 1
Power Rating 300W
Continuous Output 300W
Dimension (W x D x H) 200 x 110 x 60mm
Dimensions (L x W x H) 200 x 110 x 60mm
Input Voltage 12V DC
Lifetime Warranty No
Maximum Input Volage 12V DC
Nett Weight 1.11kg
Output Frequency 50Hz
Output Voltage 230V AC
Supply Connection Vehicle Accessory Socket Plug, Battery Clips
Type Inverters
USB Output 5V DC 1A

Reviews

Be the first to submit a review

Trustpilot