Sealey PRS6400 12/24V Premier RoadStart Jump Starter 6400A

MPN
PRS6400
Brand
Sealey
EAN-13
5054630263262
Order Code
94-6179
Country of Origin
Switzerland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1253.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High performance 66Ah AGM battery, specially formulated to jump-start up to 8-cylinder engines, 9L diesel and 12L petrol. Highly durable casing and totally portable thanks to a retractable handle and puncture proof wheels. Easy-to-read digital voltmeter. 0/12/24V Rotary switch for spark-free connection. Supplied with heavy-duty brass clamps with inbuilt short circuit protection fuse (in the + clamp). Reverse polarity alarm, both visual and audible. 12V Fused output socket can be used as a memory saver, as well as to power accessories such as mini compressors. Supplied with an automatic 12/24V 7A smart charger and maintainer. Made in Switzerland.
  • High performance 66Ah AGM battery, specially formulated to jump-start up to 8-Cylinder engines up to 9L diesel and 12L petrol.
  • Durable casing and totally portable thanks to a retractable handle and puncture proof wheels.
  • Easy-to-read digital voltmeter.
  • 0/12/24V Rotary switch for spark-free connection.
  • Supplied with heavy-duty brass clamps with inbuilt short circuit protection fuse (in the + clamp).
  • Reverse polarity alarm, both visual and audible.
  • 12V Fused output socket can be used as a memory saver, as well as powering accessories such as mini compressors.
  • Supplied with an automatic 12/24V 7A smart charger and maintainer.
  • Made in Switzerland.
  • 2 Year Guarantee*.
  • Model No. PRS6400
Type Jump Starter/Power Pack
Auxiliary Output 1 x 12V
Cable & Clamp Length 1.7m
Cold Cranking Amps 2500A(12V)/1250A(24V)
Nett Weight 33.44Kg (exc.charger unit)
Peak Amps 6400A(12V)/3200A(24V)

Reviews

Be the first to submit a review

Trustpilot